Capacitor 0.47 uF 16 Volt X7R 10% Surface Mount 0805 Embossed Plastic Tape and Reel

You may also like:
K103K15X7RF53L2 K103K15X7RF53L2
Vishay
UVR1C222MHD UVR1C222MHD
Nichicon
GRM1555C1H331JA01D GRM1555C1H331JA01D
Murata
GRM155R71E333KA88D GRM155R71E333KA88D
Murata
GRM155R71C223KA01D GRM155R71C223KA01D
Murata
GRM155R61C104KA88D GRM155R61C104KA88D
Murata

$0.025 ea

153,000 ship on Jan. 28


  • Jameco Part no.: 2012048
  • Manufacturer: NIC Components
  • Manufacturer no.: NMC0805X7R474K16TRPLPF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532230020
  • Web Exclusive
# of units Price
3000+ $0.025
15000+ $0.022
30000+ $0.02

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 3,000
Capacitor Ceramic 0.47uF 16 Volt X7R 10% Surface Mount 0805 125C Embossed Plastic

Report a problem
Suggest a product
Specification Value
Capacitance0.47 µF
Voltage Rating16 VDC
Tolerance10%
DielectricX7R
Body Width2 mm
Package0805
ConstructionFlat
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingEmbossed Plastic Tape and Reel
Dimensions2mm x 1.25mm x 1.45mm
Depth1.25 mm
Height1.45 mm (Max)
Length2 mm


Report a problem
Suggest a product