Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor Ceramic Chip MLCC 1uF 50V X5R SMD 1210

You may also like:
12065E104ZAT2A 12065E104ZAT2A
08055C103KAT2A-VP 08055C103KAT2A-VP
K103K15X7RF53L2 K103K15X7RF53L2
TAP106K025SCS TAP106K025SCS
UVR1C222MHD UVR1C222MHD
GMC31X7R106K16NT GMC31X7R106K16NT
Slashed Prices - Limited Quantity

$0.25 ea

2,978 ship on May. 28


  • Jameco Part no.: 2295735
  • Manufacturer: NIC Components
  • Manufacturer no.: NMC1210Y5V105Z50TRPLPF
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.17
100+ $0.09
500+ $0.04

Request a Large Quantity Quote

Capacitor Ceramic Chip MLCC 1uF 50V X5R SMD 1210

Specifications

  • Capacitance Value: 1 uF
  • Tolerance: -20 to 80%
  • Voltage: 50 VDC
  • Equivalent Series Resistance Type: Ultra Low
  • Dielectric: Y5V
  • Technology: Standard
  • Microwave Application: No
  • Construction: Flat
  • Mounting: Surface Mount
  • Termination Style: Pad
  • Number of Terminals: 2
  • Case Style: Ceramic Chip
  • Dissipation Factor (%): 7
  • Size (mm): 3.2 x 2.5 x 2.2
  • Package/Case: 1210, tape and reel
  • Minimum Operating Temperature (°C): -30
  • Maximum Operating Temperature (°C): 85


Report a problem
Suggest a product
Specification Value
Capacitance Value1 µF
Voltage Rating (DC)50
Tolerance (%)+80/-20
DielectricY5V
Body Width (mm)3.2
Capacitance (uF)1
Case Style1210


Report a problem
Suggest a product