121.8W 2.9A 42V Single Output AC/DC Switching Power Supply

You may also like:
HLG-150H-36B HLG-150H-36B
HLG-320H-36A HLG-320H-36A
HLG-240H-42A HLG-240H-42A
HLG-320H-42B HLG-320H-42B
HLG-185H-36A HLG-185H-36A
LPF-40D-36 LPF-40D-36

$44.70 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2221798
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NPF-120D-42
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $44.70
10+ $40.70

Request a Large Quantity Quote

121.8W 2.9A 42V Single Output AC/DC Switching Power Supply

Specifications

  • Output Power (W): 121.8
  • DC Voltage (V): 42
  • Rated Current (A): 2.9
  • Ripple & Noise (mV p-p): 250
  • Efficiency: 90%
  • Line Regulation (%): ±0.5
  • Load Regulation (%): ±0.5
  • Size (L x W x H) inches: 7.51 x 2.48 x 1.47
  • Built-in 3in 1 dimming function
  • Universal AC input/Full range (up to 305VAC)
  • Built in PFC function
  • Protections: short circuit, over voltage, overload, over temperature
  • Cooling by free air convention
  • 5 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)42
    Output Current (A)2.9
    Maximum Output Power (W)121.8
    FamilyNPF-120D
    Input Voltage (VAC)90 to 305
    Input Frequency47 to 63
    Maximum Input Current (A)1.3
    Output Connector TypeStripped and Tinned
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
    Efficiency (%)89.5
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)70
    Length (inch)7.52
    Width (inch)2.48
    Height (inch)1.48
    StyleEnclosed


    Report a problem
    Suggest a product