MEAN WELL NPF-120D-48BE

You may also like:
LPF-16-48 LPF-16-48
MEAN WELL
UHP-500-15 UHP-500-15
MEAN WELL
XLG-75-L-AB XLG-75-L-AB
MEAN WELL
NPF-200-48 NPF-200-48
MEAN WELL
NPF-200-54 NPF-200-54
MEAN WELL
NPF-200V-48 NPF-200V-48
MEAN WELL

$42.95 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2254451
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NPF-120D-48BE
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $42.95
5+ $38.95
25+ $35.95

Request a Large Quantity Quote

48V 2.5A 120W Enclosed LED Driver with 3-in-1 Dimming & Aux DC Output

48 Volts DC @ 2.5 Amps

Specifications

  • Input voltage: 90 to 305 VAC @ 47-63 Hz
  • Rated power: 121.8 Watts
  • Constant current region: 28.8 to 48 Volts
  • Efficiency: 89%
  • Plastic housing with Class II design
  • Built-in active PFC function
  • Standby power consumption <0.5W
  • IP67 rated for indoor and outdoor installations
  • Functions: 3 in 1 dimming (dim to off); Auxiliary DC output
  • Typical life: >50,000 hours
  • 5 year warranty

Applications

  • LED panel lighting
  • LED downlights
  • LED decorative lighting
  • Moving sign
  • Type "HL" for use in Class I, Division 2 hazardous (Classified) location


Report a problem
Suggest a product
Specification Value
Output Voltage48 VDC
Output Current2.50 A
Output Range12 VDC
Input Voltage90 VAC to 305 VAC
Output Connector TypeStripped and Tinned
Length7.52 in.
Width2.48 in.
Height1.48 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
Power Rating120 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current1.3 A
Efficiency89%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
FamilyNPF-120D
Number of Outputs1
ColorBlack
TypeAuto Switching
StyleEnclosed
IP RatingIP67


Report a problem
Suggest a product