124.2W 2.3A 54V Single Output AC/DC Switching Power Supply

You may also like:
NPF-200-48 NPF-200-48
MEAN WELL
NPF-200-54 NPF-200-54
MEAN WELL
NPF-200V-48 NPF-200V-48
MEAN WELL
NPF-200V-54 NPF-200V-54
MEAN WELL
PWM-200-48 PWM-200-48
MEAN WELL
PWM-200-48DA2 PWM-200-48DA2
MEAN WELL

$46.90 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2221819
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NPF-120D-54
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $46.90
5+ $42.70
25+ $38.46

Request a Large Quantity Quote

124.2W 2.3A 54V Single Output AC/DC Switching Power Supply

Specifications

  • Output Power (W): 124.2
  • DC Voltage (V): 54
  • Rated Current (A): 2.3
  • Ripple & Noise (mV p-p): 350
  • Efficiency: 91%
  • Line Regulation (%): ±0.5
  • Load Regulation (%): ±0.5
  • Size (L x W x H) inches: 7.51 x 2.48 x 1.47
  • Built-in 3in 1 dimming function
  • Universal AC input/Full range (up to 305VAC)
  • Built in PFC function
  • Protections: short circuit, over voltage, overload, over temperature
  • Cooling by free air convention
  • 5 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage54 VDC
    Output Current2.30 A
    Output RangeN/A
    Input Voltage90 VAC to 305 VAC
    Output Connector TypeStripped and Tinned
    Length7.52 in.
    Width2.48 in.
    Height1.48 in.
    PFC FunctionYes
    Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
    Power Rating124.2 W
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current1.3 A
    Efficiency90%
    Minimum Isolation Voltage3750V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature70°C
    FamilyNPF-120D
    Number of Outputs1
    ColorBlack
    TypeAuto Switching
    StyleEnclosed
    IP RatingIP67


    Report a problem
    Suggest a product