*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $52.30 |
5+ | $47.60 |
25+ | $42.84 |
Specification | Value |
---|---|
Output Voltage | 24 VDC |
Output Current | 8.30 A |
Output Range | 12 VDC to 24 VDC |
Input Voltage | 100 VAC to 305 VAC |
Output Connector Type | Stripped and Tinned |
Length | 7.67 in. |
Width | 2.68 in. |
Height | 1.56 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, CB, CE, EN, ENEC, EAC, SELV, CCC |
Power Rating | 199.2 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 2.2 A |
Efficiency | 93% |
Minimum Isolation Voltage | 3750V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Family | NPF-200 |
Number of Outputs | 1 |
Color | Black |
Type | Auto Switching |
Style | Enclosed |
IP Rating | IP67 |