MEAN WELL NPF-200V-54

You may also like:
LPF-16-48 LPF-16-48
MEAN WELL
UHP-500-15 UHP-500-15
MEAN WELL
XLG-75-L-AB XLG-75-L-AB
MEAN WELL
NPF-200-48 NPF-200-48
MEAN WELL
NPF-200-54 NPF-200-54
MEAN WELL
NPF-200V-48 NPF-200V-48
MEAN WELL

$57.00 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2324375
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NPF-200V-54
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $57.00
5+ $51.90
25+ $46.71

Request a Large Quantity Quote

200W 54VDC 3.71A Constant Voltage and Constant Current LED Driver IP67 with Dimming

Features

  • Dimming Function: 3-in-1 Dimming (C.V. dimming only)
  • Plastic housing with Class II and PFC design
  • Constant Voltage + Constant Current mode output
  • Standby power consumption <0.5W
  • IP67 rated for indoor or outdoor installations
  • Flicker-free design
  • Typical lifetime >50,000 hours
  • 5 year warranty

Specifications

  • Rated Voltage: 54 VDC
  • Constant Current and Output Voltage Region: 27 VDC to 54 VDC
  • Rated Current: 3.71 A
  • Rated Power: 200.3 W
  • Input Voltage: 100 VAC to 305 VAC @ 47 Hz to 63 Hz; 2.2 A max
  • Efficiency: 94%
  • Agency Approvals: UL, CUL (E334687 Type HL), CB, CE, CCC, ENEC, EAC, SELV
  • Size: 7.68"L x 2.68"W x 1.56"H

Applications

  • LED panel lighting
  • LED downlight
  • LED decorative lighting
  • Sign board and back light
  • Type "HL" for use in Class I, Division 2 hazardous (Classified) location
  • LED strip lighting (C.V. dimming)
  • Agricultural lighting (C.V. dimming)
  • Poultry lighting (C.V. dimming)


Report a problem
Suggest a product
Specification Value
Output Voltage54 VDC
Output Current3.71 A
Output Range27 VDC to 54 VDC
Input Voltage100 VAC to 305 VAC
Output Connector TypeStripped and Tinned
Length7.67 in.
Width2.68 in.
Height1.56 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, SELV, CCC
Power Rating200.3 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current2.2 A
Efficiency94%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
FamilyNPF-200
Number of Outputs1
ColorBlack
TypeAuto Switching
StyleEnclosed
IP RatingIP67


Report a problem
Suggest a product