Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

40 Watt 12 Volt 3.34 Amp Enclosed LED Driver Power Supply with PFC

You may also like:
PWM-40-12 PWM-40-12
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
LPV-100-12 LPV-100-12
LPV-35-12 LPV-35-12
LPC-60-1400 LPC-60-1400
Mean Well Clearance

$23.90 ea

25% discount applied in cart

15 ship on Oct. 30

TARIFF FREE PRODUCT


  • Jameco Part no.: 2220998
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NPF-40-12
  • HTS code: 8504406012
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $23.90
5+ $21.80
15+ $17.95

Request a Large Quantity Quote

40 Watt 12 Volt 3.34 Amp Enclosed LED Power Supply with PFC

12 Volts @ 3.34 Amps, Constant current region: 7.2-12V

The NPF-40 is a 40 watt waterproof single-output LED power supply series. It adopts the universal input range from 90VAC to 305VAC and incorporates built-in PFC function. The enclosure design is a 94V-0 flame retardant plastic case. The interior is fully potted with silicone that enhances the heat dissipation and allows the power supply to meet the anti-vibration demand up to 5G; it also thus conforms to IP67 level, enabling NPF-40 to be used in highly dusty and highly humid harsh environments.

Providing a high efficiency up to 86% and a low no load power consumption below 0.15W, the NPF-40 can meet the energy saving demand for new generation LED lighting. The class 2 design (without FG pin) and the double insulation weather-resistant cable (SJTW) on the input side make it convenient for users to flexibly install on various types of lighting systems. The entire series can operate within a temperature range from -40 to +70°C and complies with the relevant global lighting safety certification.

Features

  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency: 86%
  • Protections: Short circuit / Over load / Over voltage / Over temperature
  • Class 2 power unit, no FG
  • Fully encapsulated with IP67 level
  • Suitable for dry / damp / wet locations
  • No load power consumption <0.15W
  • 5 year warranty

    Applications

  • Indoor LED lighting
  • LED decorative lighting
  • LED architecture lightin
  • Moving sign
  • Tunnel lighting


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)3.34
    Additional Output Voltages (VDC)N/A
    Input Voltage (VAC)90 to 305
    Output Connector TypeStripped and Tinned
    Length (inch)5.91
    Width (inch)2.09
    Height (inch)1.38
    PFC FunctionYes
    Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
    Maximum Output Power (W)40.08
    Input Frequency47 to 63
    Maximum Input Current (A)0.6
    Efficiency (%)86
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)70
    FamilyNPF-40
    Number of Outputs1
    ColorSilver
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product