MEAN WELL NPF-40-20

You may also like:
OWA-200U-20 OWA-200U-20
MEAN WELL
OWA-200E-20 OWA-200E-20
MEAN WELL
RS-25-15 RS-25-15
MEAN WELL
RS-75-15 RS-75-15
MEAN WELL
SE-600-15 SE-600-15
MEAN WELL
RS-150-15 RS-150-15
MEAN WELL

$27.40 ea

2 Weeks Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2221018
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NPF-40-20
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $27.40
5+ $24.90
25+ $22.41

Request a Large Quantity Quote

40 Watt 20 Volt 2 Amp Enclosed LED Power Supply with PFC

20 Volts @ 2 Amps, Constant current region: 12-20V

The NPF-40 is a 40 watt waterproof single-output LED power supply series. It adopts the universal input range from 90VAC to 305VAC and incorporates built-in PFC function. The enclosure design is a 94V-0 flame retardant plastic case. The interior is fully potted with silicone that enhances the heat dissipation and allows the power supply to meet the anti-vibration demand up to 5G; it also thus conforms to IP67 level, enabling NPF-40 to be used in highly dusty and highly humid harsh environments.

Providing a high efficiency up to 88% and a low no load power consumption below 0.15W, the NPF-40 can meet the energy saving demand for new generation LED lighting. The class 2 design (without FG pin) and the double insulation weather-resistant cable (SJTW) on the input side make it convenient for users to flexibly install on various types of lighting systems. The entire series can operate within a temperature range from -40 to +70°C and complies with the relevant global lighting safety certification.

Features

  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency: 88%
  • Protections: Short circuit / Over load / Over voltage / Over temperature
  • Class 2 power unit, no FG
  • Fully encapsulated with IP67 level
  • Suitable for dry / damp / wet locations
  • No load power consumption <0.15W
  • 5 year warranty

    Applications

  • Indoor LED lighting
  • LED decorative lighting
  • LED architecture lightin
  • Moving sign
  • Tunnel lighting


    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage20 VDC
    Output Current2 A
    Output RangeN/A
    Input Voltage90 VAC to 305 VAC
    Output Connector TypeStripped and Tinned
    Length5.91 in.
    Width2.09 in.
    Height1.38 in.
    PFC FunctionYes
    Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
    Power Rating40 W
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current0.6 A
    Efficiency88%
    Minimum Isolation Voltage3750V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature70°C
    FamilyNPF-40
    Number of Outputs1
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    IP RatingIP67


    Report a problem
    Suggest a product