40 Watt 24 Volt 1.67 Amp Enclosed LED Driver Power Supply with PFC

You may also like:
PWM-40-24 PWM-40-24
LPV-60-24 LPV-60-24
XLG-150-12-A XLG-150-12-A
XLG-200-24-A XLG-200-24-A
XLG-75-24-A XLG-75-24-A
XLG-150-H-AB XLG-150-H-AB
XLG-100-24-A XLG-100-24-A

$23.90 ea

13 ship on Oct. 22
Factory Stock - Ships on Oct. 29

TARIFF FREE PRODUCT


  • Jameco Part no.: 2221026
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NPF-40-24
  • Web Exclusive
# of units Price
1+ $23.90
10+ $21.80

Request a Large Quantity Quote

40 Watt 24 Volt 1.67 Amp Enclosed LED Power Supply with PFC

24 Volts @ 1.67 Amps, Constant current region: 14.4-24V

The NPF-40 is a 40 watt waterproof single-output LED power supply series. It adopts the universal input range from 90VAC to 305VAC and incorporates built-in PFC function. The enclosure design is a 94V-0 flame retardant plastic case. The interior is fully potted with silicone that enhances the heat dissipation and allows the power supply to meet the anti-vibration demand up to 5G; it also thus conforms to IP67 level, enabling NPF-40 to be used in highly dusty and highly humid harsh environments.

Providing a high efficiency up to 89% and a low no load power consumption below 0.15W, the NPF-40 can meet the energy saving demand for new generation LED lighting. The class 2 design (without FG pin) and the double insulation weather-resistant cable (SJTW) on the input side make it convenient for users to flexibly install on various types of lighting systems. The entire series can operate within a temperature range from -40 to +70°C and complies with the relevant global lighting safety certification.

Features

  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency: 89%
  • Protections: Short circuit / Over load / Over voltage / Over temperature
  • Class 2 power unit, no FG
  • Fully encapsulated with IP67 level
  • Suitable for dry / damp / wet locations
  • No load power consumption <0.15W
  • 5 year warranty

    Applications

  • Indoor LED lighting
  • LED decorative lighting
  • LED architecture lightin
  • Moving sign
  • Tunnel lighting


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)24
    Output Current (A)1.67
    Maximum Output Power (W)40.08
    FamilyNPF-40
    Input Voltage (VAC)90 to 305
    Input Frequency47 to 63
    Maximum Input Current (A)0.6
    Output Connector TypeStripped and Tinned
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/CB/CE/ENEC/EAC/CCC
    Efficiency (%)89
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)70
    Length (inch)5.91
    Width (inch)2.09
    Height (inch)1.38
    ColorSilver
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product