Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

60 Watt 12 Volt 5 Amp Enclosed LED Driver Power Supply with PFC & Dimming

You may also like:
PWM-60-12 PWM-60-12
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
LPC-60-1400 LPC-60-1400
LPV-100-12 LPV-100-12
LPV-35-12 LPV-35-12

$27.90 ea

Lead time 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2221261
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NPF-60D-12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $27.90
10+ $25.40

Request a Large Quantity Quote

60 Watt 12 Volt 5 Amp Enclosed LED Power Supply with PFC & Dimming

12 Volts @ 5 Amps, Constant current region: 7.2-12V

The NPF-60D is a 60 watt waterproof single-output LED power supply series. In addition to the fundamental LED driving function, the NPF-60D is equipped with a built-in 3 in 1 dimming function (0-10VDC, PWM signal or resistance) that simplifies brightness adjustment for system designers to achieve light reduction and energy conservation. The entire series adopts the universal input range from 90-305VAC and incorporates built-in power factor correction (PFC). The enclosure design is a 94V-0 flame retardant plastic case. The interior is full potted with silicone that enhances the heat dissipation and allows the power supply to meet the anti-vibration demand up to 5G; it also conforms to IP67 level enabling the power supply to be used in highly dusty and highly humid harsh environments.

Providing a high efficiency up to 86% and a low no load power consumption below 0.5W, NPF-60D can satisfy the energy saving demand of new generation LED lighting. The class 2 design (without FG pin) and the double insulation weather-resistant cable (SJTW) on the input side make it convenient for users to flexibly install on various types of lighting systems. The entire series can operate within the temperature range of -40 to +70°C and complies with the relevant global lighting safety certification.

Features

  • Universal AC input / Full range (up to 305 VAC)
  • Built-in active PFC function
  • High efficiency up to 86%
  • Protections: Short circuit / over current / over voltage / over temperature
  • Cooling by free air convection
  • Fully isolated plastic case
  • Fully encapsulated with IP67 level
  • Class 2 power unit, no FG (field ground)
  • Built-in 3-in-1 dimming function (0-10 VDC or PWM signal or resistance)
  • Suitable for dry, damp or wet locations
  • No load power consumption, <0.5W
  • 5 year warranty

    Applications

  • Indoor LED lighting
  • Decorative LED lighting
  • Architecture lighting
  • Moving signs
  • Tunnel lighting


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)5
    Additional Output Voltages (VDC)N/A
    Input Voltage (VAC)90 to 305
    Output Connector TypeStripped and Tinned
    Length (inch)5.91
    Width (inch)2.09
    Height (inch)1.38
    PFC FunctionYes
    Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
    Maximum Output Power (W)60
    Input Frequency47 to 63
    Maximum Input Current (A)0.8
    Efficiency (%)86
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)70
    FamilyNPF-60D
    Number of Outputs1
    ColorSilver
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product