TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $42.90 |
5+ | $39.10 |
25+ | $35.19 |
Specification | Value |
---|---|
Output Voltage | 12 VDC |
Output Current | 7.50 A |
Output Range | N/A |
Input Voltage | 90 VAC to 305 VAC |
Output Connector Type | Stripped and Tinned |
Length | 6.73 in. |
Width | 2.48 in. |
Height | 1.48 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, CB, CE, EN, ENEC, EAC, CCC |
Power Rating | 90 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 0.95 A |
Efficiency | 89% |
Minimum Isolation Voltage | 3750V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 70°C |
Family | NPF-90 |
Number of Outputs | 1 |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
IP Rating | IP67 |