MEAN WELL NPF-90-48

You may also like:
PWM-90-48 PWM-90-48
MEAN WELL
LPF-16-48 LPF-16-48
MEAN WELL
UHP-500-15 UHP-500-15
MEAN WELL
XLG-75-L-AB XLG-75-L-AB
MEAN WELL
NPF-200-48 NPF-200-48
MEAN WELL
NPF-200-54 NPF-200-54
MEAN WELL
NPF-200V-48 NPF-200V-48
MEAN WELL

$42.90 ea

25% discount applied in cart

12 In Stock
More Available – 2 weeks

TARIFF FREE PRODUCT


  • Jameco Part no.: 2215072
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NPF-90-48
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $42.90
5+ $39.10
25+ $35.19

Request a Large Quantity Quote

AC to DC Switching LED Power Supply Single Output with PFC Function 48 Volts 1.88 Amps 90.24 Watts

48 Volts @ 1.88 Amps

Specifications

  • Output Power (W): 90.24
  • Size (Dia x H) inches: 6.73 X 2.48 X 1.48
  • Ripple & Noise (mV p-p): 250
  • Line Regulation (±): 0.5%
  • Load Regulation (±): 0.5%
  • Efficiency: 90.5%
  • Frequency Range: 47~63Hz
  • Agency Approvals: UL/CB/CE
  • Universal AC input / Full range up to 305 VAC
  • Built in active PFC function
  • IP67 rated
  • Protections: short circuit, over voltage, over temperature, over current
  • Cooling by free air convection
  • Fully encapsulated with IP67 rating
  • Fully isolated plastic case
  • Built in 3 in 1 dimming function (0~10Vdc or PWM signal resistance)
  • Class II power unit, no FG
  • No load power consumption <0.15W
  • Suitable for dry, damp, and wet locations
  • 5 year warranty


Report a problem
Suggest a product
Specification Value
Output Voltage48 VDC
Output Current1.88 A
Output RangeN/A
Input Voltage90 VAC to 305 VAC
Output Connector TypeStripped and Tinned
Length6.73 in.
Width2.48 in.
Height1.48 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
Power Rating90.24 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.95 A
Efficiency90.5%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
FamilyNPF-90
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed
IP RatingIP67


Report a problem
Suggest a product