MEAN WELL NPF-90D-20

You may also like:
APC-25-500 APC-25-500
MEAN WELL
PCD-16-700A PCD-16-700A
MEAN WELL
PCD-25-1050A PCD-25-1050A
MEAN WELL
LPV-60-15 LPV-60-15
MEAN WELL
APV-12-15 APV-12-15
MEAN WELL
LPV-35-15 LPV-35-15
MEAN WELL

$45.00 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2214934
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NPF-90D-20
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $45.00
5+ $41.00
25+ $36.90

Request a Large Quantity Quote

AC to DC Switching LED Power Supply Single Output with PFC Function 20 Volts 4.5 Amps 90 Watts

20 Volts @ 4.5 Amps

Specifications

  • Output Power (W): 90
  • Size (Dia x H) inches: 6.73 X 2.48 X 1.48
  • Ripple & Noise (mV p-p): 150
  • Line Regulation (±): 0.5%
  • Load Regulation (±): 0.5%
  • Efficiency: 90.5%
  • Frequency Range: 47~63Hz
  • Agency Approvals: UL/CUL/CB/CE
  • Universal AC input / Full range up to 305 VAC
  • Built in active PFC function
  • IP67 rated
  • Protections: short circuit, over voltage, over temperature, over voltage
  • Cooling by free air convection
  • Fully encapsulated with IP67 rating
  • Fully isolated plastic case
  • Built in 3 in 1 dimming function (0~10Vdc or PWM signal resistance)
  • Dimming range : 0~100%
  • Class II power unit, no FG
  • No load power consumption <0.5W
  • Suitable for dry, damp, and wet locations
  • 5 year warranty


Report a problem
Suggest a product
Specification Value
Output Voltage20 VDC
Output Current4.50 A
Output RangeN/A
Input Voltage90 VAC to 305 VAC
Output Connector TypeStripped and Tinned
Length6.73 in.
Width2.48 in.
Height1.48 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
Power Rating90 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.95 A
Efficiency90.5%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
FamilyNPF-90D
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed
IP RatingIP67


Report a problem
Suggest a product