# of units | Price |
---|---|
11810+ | $0.005 |
59050+ | $0.004 |
118100+ | $0.003 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Resistance Value | 1 MOhm |
Power Rating | 0.0625 W |
Tolerance | 1% |
Family | NRC |
Technology | Thick Film |
Temperature Coefficient | ±100ppm/°C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 155°C |
Mounting | Surface Mount |
Packaging | Paper Tape and Reel |
Case Size | 0402 |
Case Style | Molded |
Package/Case | 0402 |
Product Depth | 0.5mm |
Product Height | 0.3mm |
Product Length | 1mm |
Product Type | Resistor |