Resistor Thick Film 0402 100 Ohm 5% 1/16 Watt ±200ppm °C Surface Mount Paper Tape and Reel

You may also like:
NRC10J103TRF NRC10J103TRF
ERJ-6GEYJ332V ERJ-6GEYJ332V
NRC12J103TRF NRC12J103TRF
NRC12J471TRF NRC12J471TRF
RK73B1ETTP101J RK73B1ETTP101J
RK73B2ETTD100J RK73B2ETTD100J

$0.00 ea

560,000 ship on Sep. 30


  • Jameco Part no.: 2007804
  • Manufacturer: NIC Components
  • Manufacturer no.: NRC04J101TRF
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
15740+ $0.005
78700+ $0.004
157400+ $0.003

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15,740
Resistor Thick Film 0402 100 Ohm 5% 0.063W (1/16W) ±200ppm/C Molded Surface Mount Paper

Report a problem
Suggest a product
Specification Value
Resistance Value100Ohm
Power Rating1/16W
Tolerance5%
FamilyNRC
TechnologyThick Film
Temperature Coefficient±200ppm/°C
Minimum Operating Temperature-55°C
Maximum Operating Temperature155°C
MountingSurface Mount
PackagingPaper Tape and Reel
Case Size0402
Case StyleMolded
Package/Case0402
Product Depth0.5mm
Product Height0.3mm
Product Length1mm
Product TypeResistor


Report a problem
Suggest a product