# of units | Price |
---|---|
13490+ | $0.005 |
67450+ | $0.004 |
134900+ | $0.003 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Resistance Value | 100 KOhm |
Power Rating | 0.1 W |
Tolerance | 1% |
Family | NRC |
Technology | Thick Film |
Temperature Coefficient | ±100ppm/°C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 155°C |
Mounting | Surface Mount |
Packaging | Paper Tape and Reel |
Case Size | 0603 |
Case Style | Molded |
Package/Case | 0603 |
Product Depth | 0.8mm |
Product Height | 0.45mm |
Product Length | 1.6mm |
Product Type | Resistor |