Resistor Thick Film 0603 18.2k Ohm 1% 1/10 Watt ±100ppm °C Surface Mount Paper Tape and Reel

You may also like:
NRC10J103TRF NRC10J103TRF
NIC Components
NRC06J331TRF NRC06J331TRF
NIC Components
NRC12J103TRF NRC12J103TRF
NIC Components
NRC12J471TRF NRC12J471TRF
NIC Components
RK73H1JTTD4642F RK73H1JTTD4642F
Koa Speer Electronics
NRC06J221TRF NRC06J221TRF
NIC Components

$0.005 ea

30,000 ship on Jul. 13


  • Jameco Part no.: 2008031
  • Manufacturer: NIC Components
  • Manufacturer no.: NRC06F1822TRF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533100057
  • Web Exclusive
# of units Price
13490+ $0.005
67450+ $0.004
134900+ $0.003

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 13,490
Resistor Thick Film 0603 18.2K Ohm 1% 0.1W (1/10W) ±100ppm/C Molded Surface Mount Paper

Report a problem
Suggest a product
Specification Value
Resistance Value18.2 KOhm
Power Rating0.1 W
Tolerance1%
FamilyNRC
TechnologyThick Film
Temperature Coefficient±100ppm/°C
Minimum Operating Temperature-55°C
Maximum Operating Temperature155°C
MountingSurface Mount
PackagingPaper Tape and Reel
Case Size0603
Case StyleMolded
Package/Case0603
Product Depth0.8mm
Product Height0.45mm
Product Length1.6mm
Product TypeResistor


Report a problem
Suggest a product