Resistor Thick Film 0603 1k Ohm 5% 1/10 Watt ±200ppm °C Surface Mount Paper Tape and Reel

You may also like:
NRC10J103TRF NRC10J103TRF
ERJ-6GEYJ332V ERJ-6GEYJ332V
NRC12J103TRF NRC12J103TRF
NRC12J471TRF NRC12J471TRF
RK73B1ETTP101J RK73B1ETTP101J
RK73H1ETTP3570F RK73H1ETTP3570F

$0.00 ea

5,175,000 ship on Sep. 20


  • Jameco Part no.: 2007548
  • Manufacturer: NIC Components
  • Manufacturer no.: NRC06J102TRF
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
15740+ $0.005
78700+ $0.004
157400+ $0.003

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15,740
Resistor Thick Film 0603 1K Ohm 5% 0.1W (1/10W) ±200ppm/C Molded Surface Mount Paper

Report a problem
Suggest a product
Specification Value
Resistance Value1KOhm
Power Rating1/10W
Tolerance5%
FamilyNRC
TechnologyThick Film
Temperature Coefficient±200ppm/°C
Minimum Operating Temperature-55°C
Maximum Operating Temperature155°C
MountingSurface Mount
PackagingPaper Tape and Reel
Case Size0603
Case StyleMolded
Package/Case0603
Product Depth0.8mm
Product Height0.45mm
Product Length1.6mm
Product TypeResistor


Report a problem
Suggest a product