Resistor Thick Film 0805 4.7k Ohm 5% 1/8 Watt ±200ppm °C Surface Mount Paper Tape and Reel

NIC Components
NRC10J472TRF
You may also like:
NRC10J103TRF NRC10J103TRF
RK73B2BTTD510J RK73B2BTTD510J
ERJ-6GEYJ332V ERJ-6GEYJ332V
NRC12J103TRF NRC12J103TRF
NRC12J471TRF NRC12J471TRF
CR0805-J/-000ELF CR0805-J/-000ELF

$0.00 ea

840,000 ship on Jul. 1


  • Jameco Part no.: 2008410
  • Manufacturer: NIC Components
  • Manufacturer no.: NRC10J472TRF
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
9450+ $0.005
47250+ $0.004
94500+ $0.003

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 9,450
Resistor Thick Film 0805 4.7K Ohm 5% 0.125W (1/8W) ±200ppm/C Molded Surface Mount Paper

Report a problem
Suggest a product
Specification Value
Resistance Value4.7KOhm
Power Rating1/8W
Tolerance5%
FamilyNRC
TechnologyThick Film
Temperature Coefficient±200ppm/°C
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingSurface Mount
PackagingPaper Tape and Reel
Case Size0805
Case StyleMolded
Package/Case0805
Product Depth1.25mm
Product Height0.5mm
Product Length2mm
Product TypeResistor


Report a problem
Suggest a product