# of units | Price |
---|---|
5000+ | $0.01 |
25000+ | $0.009 |
125000+ | $0.008 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Resistance Value | 10 KOhm |
Power Rating | 0.25 W |
Tolerance | 5% |
Family | NRC |
Technology | Thick Film |
Temperature Coefficient | ±200ppm/°C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 175°C |
Mounting | Surface Mount |
Packaging | Paper Tape and Reel |
Case Size | 1206 |
Case Style | Molded |
Package/Case | 1206 |
Product Depth | 1.55mm |
Product Height | 0.55mm |
Product Length | 3.1mm |
Product Type | Resistor |