This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Technology | |
Standards | IEEE802.3, 802.3u, 802.3x |
Processing Type | Store & forward wire speed switching - no delays |
MAC Addresses | 1024 |
Memory Bandwidth | 1.4 Gbps |
Flow Control | IEEE802.3x flow control, back pressure flow control |
Interface | |
RJ45 port | 10/100BaseT(X) auto negotiation speed, F/H duplex mode, and auto MDI/MDIX connection |
Fiber Optic port | 100 Base-FX(Multi-mode; SC connector) |
LED Indicators | 10/100M, Link/Act, Full duplex/Half duplex(Fiber Port) |
Ethernet Isolation | 1500 Vrms 1 minute |
Frame Ground for EMS Protection | Yes |
Fiber Optic | Multi mode fiber cables:50/125, 62.5/125 or 100/140 µm |
Distance :2 km, (62.5/125 µm recommended) for full duplex | |
Wavelength : 1300 or 1310nm | |
Min. TX Output:- 20 dBm | |
Max. TX Output: -14 dBm | |
RX Sensitivity: -34 to -31 dBm | |
Ethernet Transmission distance | Ethernet : 2-pair UTP/STP Cat.3,4,5, EIA/TIA-568 100-ohm |
Fast Ethernet : 2-pair UTP/STP Cat. 5, EIA/TIA-568 100-ohm | |
Power | |
Input Voltage Range | +10 ~ +30VDC (Non-isolation) |
Power consumption | [email protected], ± 5% arrowed with 100M Full duplex |
LED Indicator | Yes |
Protection | Power reverse polarity protection |
Frame Ground for EMS Protection | Yes |
Connection | 3-Pin Removable Terminal Block |
Mechanical | |
Case | Plastic |
Flammability | UL 94V-0 |
Dimensions | 32.30mm x 99.00mm x 77.50mm (W x H x D) |
Installation | DIN rail mount |
Environmental | |
Operating Temperature | 0 ~ +70°C |
Storage Temperature | -20 ~ +85°C |
Ambient Relative Humidity | 10% to 90% non-condensing |