Unmanaged 4 Port Industrial 10/100 Ethernet-Fiber 100BaseFX Converter

You may also like:
DM-8510-10123-1A DM-8510-10123-1A
Qualcomm
OWON-USBMD OWON-USBMD
Owon Technology Lilliput Electronics

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2129094
  • Manufacturer: ICP DAS USA
  • Manufacturer no.: NS-205FC
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8517620050
  • Web Exclusive
# of units Price
1+ $332.49
5+ $315.89

Request a Large Quantity Quote

Unmanaged 4 Port Industrial 10/100 Ethernet-Fiber 100BaseFX Converter

Contained in a plastic case that secures data transmission by using fiber optic transmission to provide immunity from EMI/RFI interference. Ethernet is used for transmitting a signal up to 2 Km(6,600 ft), and is the perfect solution for applications where transmission must be protected from electrical exposure, surges, lightning or chemical corrosion.

The NS-205FC operates at either half or full duplex mode. In full duplex mode, range is 2km with 62.5/ 125µm fiber cables; in half duplex mode, range is 412m with 62.5/ 125µm fiber cables.

The Ethernet supports 10/ 100M auto-negotiation feature and auto MDI /MDIX function
  • Automatic MDI / MDI-X crossover for plug-and-play
  • Each port supports both 10/100 Mbps speed auto negotiation
  • Store-and-forward architecture
  • Full duplex IEEE 802.3x and half duplex backpressure flow control
  • 3.2Gbps high performance memory bandwidth
  • Frame buffer memory:512 Kbit
  • Integrated look-up engine with dedicated 1 K unicast MAC addresses.
  • Supports +10 to +30Vdc voltage
  • Supports operating temperatures from 0° to +70°C
  • DIN rail mount for industrial usage

Specifications:


  • Compatibility:
    • IEEE 802.3
    • IEEE802.3u
    • IEEE802.3x
  • Interface:
    • 10/100 Base-T(X)
    • 100 Base-FX(SC Connector; Multi-mode)
  • Ethernet Port: 10/100 Mbps x 4
  • Fiber Optics Port: 100 Mbps x 1
  • Provides LEDs for network and power monitoring
  • ESD Protection:
    • 8 KV Contact Discharge
    • 15KV Air-Gap Discharge
  • Fiber Optic Transmission distance:
    • Multi mode fiber: 50/125, 62.5/125 or 100/140 µm
    • Multi mode fiber, 412 m for half duplex, 2 km for full duplex
  • Ethernet Cables:
    • 10 Base-T (Cat.3, 4, 5 UTP cable; 100m Max.)
    • 100 Base-TX (Cat.5 UTP cable; 100m Max.)
  • Environment:
    • Operating temperature: 0°C to +70°C
    • Storage Temperature: -20 to +85°C
    • Relative Humidity: 10% to 90% non-condensing
  • Dimensions: 64mm x 110mm x 98mm (W x H x D)
  • Power requirements:
    • +10 to +30Vdc (Removable Terminal Block)
  • Power consumption:
    • 0.14A @ 24Vdc (± 5%, arrowed)

Product Reference & Support



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product