This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
NS-205G is 5-port unmanaged gigabit switches that support 10/100/1000 Base-T, with a 10/100/1000 M auto-negotiation feature and auto MDI/MDIX function. It can connect 5 workstations and automatically switches the transmission speed (10 Mbps or 100 Mbps or 1000Mbps) for corresponding connections.
That is an ideal solution for bandwidth-hungry applications (such as high resolution digital image transmission, video/audio file streaming/downloading, and server farm connectivity).
The flow control mechanism is also negotiated. There is link/data rate LEDs for each port to aid trouble-shooting. Port connectors are shielded RJ-45.
Power Savings by Number of Connected Ports and Link Status: Computers do not require Internet access all the time; neither do switches utilize all ports at all times. When a computer or network equipment is shutdown, switches often remain on and continue to consume considerable amount of power. With Power saving technology, NS-205G can automatically detect link status and reduce power usage of ports that are idle. Computers or any connecting parties set to standby mode (not power off), however, will not provide significant power savings.
Power Savings by Cable Length: The Power saving switches have the ability to analyze the length of any Ethernet cable connected to them for adjustment of power usage accordingly. Shorter lengths require less power.
Technology | |
Standards | IEEE 802.3, 802.3u, 802.3ab and 802.3x |
Processing Type | Store & forward wire speed switching - no delays |
MAC Addresses | 8K |
Memory Bandwidth | 10 Gbps |
Frame buffer memory | 1 Mbit |
Jumbo Frames | 9K for Speed 1000M |
Flow Control | IEEE802.3x flow control, back pressure flow control |
Interface | |
RJ45 ports | 10/100/1000 Base-T auto negotiation speed, F/H duplex mode, and auto MDI/MDIX connection |
LED Indicators | Power, 10/100/1000M, Link/Act . |
Ethernet Isolation | 1500 Vrms 1 minute |
Frame Ground for EMS Protection | Yes |
Cable | Ethernet : 2-pair UTP/STP Cat.3,4,5, EIA/TIA-568 100-ohm |
Fast Ethernet : 2-pair UTP/STP Cat. 5, EIA/TIA-568 100-ohm | |
Gigabit Ethernet : 4-pair UTP/STP Cat.5, EIA/TIA-568 100-ohm | |
Power | |
Input Voltage Range | +10 ~ +30VDC (Non-isolation) |
Power consumption | [email protected], ± 5% arrowed with 1000M Full duplex |
Protection | Power reverse polarity protection |
Frame Ground for EMS Protection | Yes |
Connection | 3-Pin Removable Terminal Block |
Mechanical | |
Case | Plastic |
Flammability | UL 94V-0 |
Dimensions | 33mm x 107mm x 78mm (W x H x D) |
Installation | DIN-Rail |
Environmental | |
Operating Temperature | -30 ~ +70°C |
Storage Temperature | -40 ~ +75°C |
Ambient Relative Humidity | 10% to 90% non-condensing |
|