This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Models | NS-208PSE | NSM-208PSE |
Technology | ||
Standards | IEEE 802.3, 802.3u, 802.3x,802.3af (Power over Ethernet) | |
Processing Type | Store & forward, wire speed switching | |
MAC Addresses | 1024 | |
Memory Bandwidth | 3.2 Gbps | |
Frame buffer memory | 512 Kbit | |
Flow Control | IEEE802.3x flow control, back pressure flow control | |
Interface | ||
RJ45 ports | 10/100 Base-T(X) auto negotiation speed, F/H duplex mode, and auto MDI/MDI-X connection | |
LED Indicators | Power, Link/Act, Power Device is detected | |
Ethernet Isolation | 1500 Vrms 1 minute | |
± 6kV EMS Protection | Yes | |
Power Input | ||
Input Voltage Range | +46 ~ +55VDC for PoE output | |
Power consumption | [email protected] VDC with PoE Off | |
Protection | Power reverse polarity protection | |
± 6kV EMS Protection | Yes | |
Connection | 3-Pin Removable Terminal Block | |
PoE Output | ||
PoE Compliance | 100% IEEE 802.3af compliant | |
PoE Classification | PSE (Power Sourcing Equipment) | |
PoE Voltage | +46 ~ +55 VDC depending on power input | |
PoE Power | Up to 15.4 watts per channel | |
PoE Operation | Automatic detection and power management | |
Mechanical | ||
Casing | Metal | Metal (IP30 Protection) |
Dimensions (W x L x H) | 31 mm x 157 mm x 113 mm | 25 mm x 168 mm x 119 mm |
Installation | DIN-Rail | |
Environmental | ||
Operating Temperature | -40 °C ~ +75 °C | |
Storage Temperature | -40 °C ~ +85 °C | |
Ambient Relative Humidity | 10% ~ 90% RH, non-condensing |