Switch Push Button Single Pole Single Throw Off Momentary (On) 1 Amp 125 Volt

You may also like:
RP3502MABKL RP3502MABKL
E Switch
MS102-RED MS102-RED
Jameco ValuePro
R18-29B-BLK R18-29B-BLK
Jameco ValuePro
40-1665-01 40-1665-01
Judco Manufacturing
40-1666-01 40-1666-01
Judco Manufacturing
R13-502A-05-BR R13-502A-05-BR
Jameco ValuePro
R13-23A-R R13-23A-R
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 164671
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: NS-801MO-BLACK
  • HTS code: 8536509030
  • Web Exclusive
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.99
1000+ $0.89

Request a Large Quantity Quote

SPST OFF-(ON) Momentary Pushbutton Switch

Features

  • Contact form: SPST OFF-(ON)
  • Contact rating: 1A @ 125VAC
  • Dimensions: 1.0" Depth x 1.1" Total length
  • Mounting hole diameter: 0.492"
  • M12 nut (p/n: 2182725), M12 washer (p/n: 2183306)
  • Solder terminals
  • Number of pins: 2
  • Button color: Black

Note: (ON) denotes momentary ON

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product