SPST OFF-(ON) Momentary Pushbutton Switch Red Button

You may also like:
RP3502MABKL RP3502MABKL
E Switch
MS102-RED MS102-RED
Jameco Valuepro
R18-29B-BLK R18-29B-BLK
Jameco Valuepro
40-1665-01 40-1665-01
Judco Manufacturing
40-1666-01 40-1666-01
Judco Manufacturing
R13-502A-05-BR R13-502A-05-BR
Jameco Valuepro
R13-23A-R R13-23A-R
Jameco Valuepro

$1.25 ea

396 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2291791
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: NS-801MO-RED
  • HTS code: 8536509030
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99

Request a Large Quantity Quote

SPST OFF-(ON) Momentary Pushbutton Switch Red Button

Features

  • Contact form: SPST (single pole single throw)
  • Switch function: OFF-(ON)
  • Contact rating: 1A @ 125VAC
  • Dimensions: 1.0" Depth x 1.1" Total length
  • Mounting hole diameter: 0.492"
  • M12 nut (p/n: 2182725), M12 washer (p/n: 2183306)
  • Solder terminals
  • Number of pins: 2
  • Button color: Black

Note: (ON) denotes momentary ON

Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Contact Rating1 A @ 125 VAC
Body ColorBlack
Color - Actuator/CapRed
Termination StyleSolder Lugs
Pins2
Length1.1 in.
Actuator TypeRound Button
Illumination TypeN/A
Mounting StylePanel, Rear


Report a problem
Suggest a product