# of units | Price |
---|---|
1+ | $2.95 |
10+ | $2.59 |
100+ | $2.29 |
Specification | Value |
---|---|
LED Display Type | 7-Seg Numeric |
Character Height (inch) | 0.10 |
No. of Digits | 6 |
Illuminated Color | Red |
Color | Blue |
Configuration | N/A |
Dominant Wavelength | 660 nm |
Intensity | 0.4 mcd |
Decimal Point | RHDP |
Typical Vf(V)@If(mA) | 1.65 @ 5 |
Maximum Forward Current | 70 mA |
Maximum Forward Voltage | 2.0 V |
Buss Polarity | COMPLEX |
Peak Wavelength | 660nm |
Digit Size | 0.1 inch |
Pins / Leads | 18 |
Pattern Graphics | Segmented |
Typical [email protected](mA) | 0.4 @ 5 |
Total Thickness | 6.40mm |
Viewing Area Height | 18.5mm |
Wavelength (nm) | 660 |
Display Height (mm) | 2.54 |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | 100°C |
Mounting | Through Hole |
Product Type | LED Displays |