*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Output Voltage | 15 VDC |
Output Current | 0.33 A |
Power Rating | 4.95 W |
Family | NSD05 |
Input Voltage Range | 18 VDC to 72 VDC |
Input Voltage | 48 VDC |
Maximum Input Current | 0.2 A |
Output Connector Type | PC Pins |
Pins | 5 |
Number of Outputs | 1 |
Product Type | DC-DC Regulated Single Output Power Supply |
Efficiency | 85% |
Mounting | Through Hole |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | 70°C |
Product Length | 1.6 in. |
Width | 1 in. |
Height | 0.327 in. |
Agency Approvals | TUV, CB, CE, EN, EAC |
Color | Green |
Type | Step Down |