3.96W Regulated Single Output DC-DC Converter 3.3 Volts @ 1.2 Amps 18-72VDC

You may also like:
PT79SR152V PT79SR152V
SKE10A-05 SKE10A-05
SKE15A-05 SKE15A-05
SLW05C-05 SLW05C-05
SD-25B-5 SD-25B-5
SLW05B-05 SLW05B-05

$7.79 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2101171
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NSD05-48S3
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $7.79
10+ $7.09

Request a Large Quantity Quote

3.96W Regulated Single Output DC-DC Converter


Output: 3.3 Volts @ 1.2 Amps

Features:
  • Input voltage range: 18-72VDC
  • Built-in remote on/off control
  • Protections: Short-circuit, overload, over-voltage
  • Cooling by free air convection
  • 100% full load burn-in test
  • Efficiency: 75%
  • Compact size: 1.6"L x 1.0"W x 0.327"H
  • Weight: 0.25 oz. (7 grams)
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)3.3
    Output Current (A)1.2
    Maximum Output Power (W)3.96
    FamilyNSD05
    Pin_Count5
    Number of Outputs1
    Product TypeDC-DC Regulated Single Output Power Supply
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)70
    Length (inch)1.6
    Width (inch)1
    Height (inch)0.327
    TypeStep Down
    Input Voltage (VAC)48


    Report a problem
    Suggest a product