MEAN WELL NSD10-12D15

You may also like:
RSDW20UW-15 RSDW20UW-15
MEAN WELL
RDDW20UW-15 RDDW20UW-15
MEAN WELL
RDDW20UW-24 RDDW20UW-24
MEAN WELL
SKE15A-24 SKE15A-24
MEAN WELL
DKE10A-15 DKE10A-15
MEAN WELL
RSD-100C-24 RSD-100C-24
MEAN WELL

$11.92 ea

3 Weeks Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2147022
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NSD10-12D15
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $11.92
5+ $11.13
25+ $10.98

Request a Large Quantity Quote

10W Regulated Dual Output DC-DC Converter


Output: ±15 Volts @ 0.33 Amps


Features:

  • Input voltage range: 9.8-36VDC
  • Rated DC input: 12V
  • Efficiency: 77%
  • Wide 4:1 DC input range
  • Protections: Short circuit / Overload / Over voltage
  • 1500VDC I/O isolation
  • Built-in EMI filter
  • Cooling by free air convection
  • Output voltage trimming function
  • Built-in remote ON-OFF control
  • 100% full load burn-in test
  • Size: 1.0"L x 2.0"W x 0.39"H
  • Weight: 0.044 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage15 VDC
    Output Current0.33 A
    Power Rating10 W
    FamilyNSD10
    Additional Output Voltages (VDC)-15 VDC
    Input Voltage Range9.8 VDC to 36 VDC
    Input Voltage12 VDC
    Maximum Input Current0.4 A
    Output Connector TypePC Pins
    Pins6
    Number of Outputs2
    Product TypeDC-DC Regulated Single Output Power Supply
    Efficiency77%
    MountingThrough Hole
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature70°C
    Length2 in.
    Width1 in.
    Height0.394 in.
    Agency ApprovalsUL, CUL, CE, EN, EAC
    ColorBlack


    Report a problem
    Suggest a product