*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $11.95 |
5+ | $10.95 |
25+ | $9.95 |
Specification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 2 A |
Power Rating | 10 W |
Family | NSD10 |
Input Voltage Range | 9.8 VDC to 36 VDC |
Input Voltage | 12 VDC |
Maximum Input Current | 1.4 A |
Output Connector Type | PC Pins |
Pins | 6 |
Number of Outputs | 1 |
Product Type | DC-DC Regulated Single Output Power Supply |
Efficiency | 75% |
Mounting | Through Hole |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | 70°C |
Product Length | 2 in. |
Width | 1 in. |
Height | 0.394 in. |
Agency Approvals | UL, CUL, CE, EN, EAC |
Color | Black |
Type | Step Down |