*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 0.42 |
Maximum Output Power (W) | 10 |
Family | NSD10 |
Additional Output Voltages (VDC) | -12 |
Pin_Count | 6 |
Number of Outputs | 2 |
Product Type | DC-DC Regulated Dual Output Power Supply |
Operating Temperature-Min (Cel) | -25 |
Operating Temperature-Max (Cel) | 70 |
Length (inch) | 1 |
Width (inch) | 2 |
Height (inch) | 0.394 |
Type | Step Down |
Input Voltage (VAC) | 48 |