*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $11.92 |
5+ | $10.36 |
25+ | $10.16 |
Specification | Value |
---|---|
Output Voltage | 15 VDC |
Output Current | 0.67 A |
Power Rating | 10.05 W |
Family | NSD10 |
Input Voltage Range | 22 VDC to 72 VDC |
Input Voltage | 48 VDC |
Maximum Input Current | 0.4 A |
Output Connector Type | PC Pins |
Pins | 6 |
Number of Outputs | 1 |
Product Type | DC-DC Regulated Single Output Power Supply |
Efficiency | 80% |
Mounting | Through Hole |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | 70°C |
Length | 2 in. |
Width | 1 in. |
Height | 0.394 in. |
Agency Approvals | UL, CUL, CE, EN, EAC |
Color | Black |