Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

Power Supply OPEN FRAME DC-DC 2 Output 12 Volt-12 Volt 0.62A 15W 7-PIN, NSD15-12D12, MEAN WELL

You may also like:
RSD-100C-12 RSD-100C-12
RSD-100B-12 RSD-100B-12
PSD-30C-12 PSD-30C-12
RSD-100D-12 RSD-100D-12
NSD05-48S12 NSD05-48S12
NSD10-48D12 NSD10-48D12

$13.69 ea

Lead time 8 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2102342
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NSD15-12D12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $13.69
10+ $12.95

Request a Large Quantity Quote

15W Regulated Dual Output DC-DC Converter


Output: ±12 Volts @ 0.62 Amps

Features:
  • Input voltage range: 9.4-36VDC
  • Built-in EMI filter
  • Built-in remote on/off control
  • Cooling by free air convection
  • Output voltage trimming function
  • 100% full load burn-in test
  • 1500VDC I/O isolation
  • Efficiency: 80%
  • Compact size: 2.0"L x 1.5"W x 0.387"H
  • Weight: 1.06 oz. (30 grams)
  • 2-year warranty

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)0.62
    Maximum Output Power (W)15
    FamilyNSD15
    Additional Output Voltages (VDC)-12
    Pin_Count7
    Number of Outputs2
    Product TypeDC-DC Regulated Dual Output Power Supply
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)70
    Length (inch)2
    Width (inch)1.5
    Height (inch)0.387
    TypeStep Down
    Input Voltage (VAC)12


    Report a problem
    Suggest a product