Power Supply OPEN FRAME DC-DC 1 Output 12 Volt 1.25A 15W 6-PIN, NSD15-12S12, MEAN WELL

You may also like:
DKE10A-12 DKE10A-12
SKE15A-12 SKE15A-12
LDH-45A-1050W LDH-45A-1050W
SKA15A-12 SKA15A-12
RSD-100B-12 RSD-100B-12
SPBW06F-12 SPBW06F-12

$13.19 ea

Lead time 1 week

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2102019
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NSD15-12S12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $13.19
10+ $12.09

Request a Large Quantity Quote

15W Regulated Single Output DC-DC Converter


Output: 12 Volts @ 1.25 Amps

Features:
  • Input voltage range: 9.4-36VDC
  • Built-in EMI filter
  • Built-in remote on/off control
  • Output voltage trimming function
  • Cooling by free air convection
  • Protections: Short-circuit, overload, over-voltage
  • 100% full load burn-in test
  • 1500VDC I/O isolation
  • Efficiency: 81%
  • Compact size: 2.0"L x 1.0"W x 0.387"H
  • Weight: 1.06oz. (30 grams)
  • 2-year warranty

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)1.25
    Maximum Output Power (W)15
    FamilyNSD15
    Pin_Count6
    Number of Outputs1
    Product TypeDC-DC Regulated Single Output Power Supply
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)70
    Length (inch)1.5
    Width (inch)2
    Height (inch)0.387
    Input Voltage (VAC)12


    Report a problem
    Suggest a product