15W Regulated Single Output DC-DC Converter 15 Volts @ 1 Amp

You may also like:
SKE15A-24 SKE15A-24
DKE10A-15 DKE10A-15
RSD-100C-24 RSD-100C-24
DCW08A-15 DCW08A-15
DKE10B-15 DKE10B-15
DKA15B-15 DKA15B-15

$13.19 ea

Lead time 1 week

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2146898
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NSD15-12S15
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $13.19
10+ $12.09

Request a Large Quantity Quote

15W Regulated Single Output DC-DC Converter


Output: 15 Volts @ 1 Amp


Features:

  • Input voltage range: 9.4-36VDC
  • Rated DC input: 12V
  • Efficiency: 81%
  • Wide 4:1 DC input range
  • Protections: Short circuit / Overload / Over voltage
  • 1500VDC I/O isolation
  • Built-in EMI filter
  • Cooling by free air convection
  • Output voltage trimming function
  • Built-in remote ON-OFF control
  • 100% full load burn-in test
  • Size: 1.5"L x 2.0"W x 0.39"H
  • Weight: 0.066 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)15
    Output Current (A)1
    Maximum Output Power (W)15
    FamilyNSD15
    Length (inch)1.5
    Width (inch)2
    Height (inch)0.387
    Input Voltage (VAC)12


    Report a problem
    Suggest a product