Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

Power Supply OPEN FRAME DC-DC 1 Output 5 Volt 3A 15W 6-PIN, NSD15-12S5, MEAN WELL

You may also like:
SD-25B-5 SD-25B-5
ALI-OSKJ ALI-OSKJ
NSD10-48S5 NSD10-48S5
PSD-30B-5 PSD-30B-5
NSD15-12D5 NSD15-12D5
NSD05-12S5 NSD05-12S5

$13.19 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2102027
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NSD15-12S5
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $13.19
10+ $12.09

Request a Large Quantity Quote

15W Regulated Single Output DC-DC Converter


Output: 5 Volts @ 3 Amps

Features:
  • Input voltage range: 9.4-36VDC
  • Built-in EMI filter
  • Built-in remote on/off control
  • Protections: Short-circuit, overload, over-voltage
  • Output voltage trimming function
  • Cooling by free air convection
  • 100% full load burn-in test
  • 1500VDC I/O isolation
  • Efficiency: 77%
  • Compact size: 2.0"L x 1.0"W x 0.387"H
  • Weight: 1.06oz. (30 grams)
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)3
    Maximum Output Power (W)15
    FamilyNSD15
    Pin_Count6
    Number of Outputs1
    Product TypeDC-DC Regulated Single Output Power Supply
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)70
    Length (inch)1.5
    Width (inch)2
    Height (inch)0.387
    TypeStep Down
    Input Voltage (VAC)12


    Report a problem
    Suggest a product