*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $15.05 |
10+ | $14.20 |
50+ | $12.00 |
Specification | Value |
---|---|
Output Voltage | 12 VDC |
Output Current | 0.62 A |
Power Rating | 14.88 W |
Family | NSD15 |
Additional Output Voltages (VDC) | -12 VDC |
Input Voltage Range | 18 VDC to 72 VDC |
Input Voltage | 48 VDC |
Maximum Input Current | 0.4 A |
Output Connector Type | PC Pins |
Pins | 7 |
Number of Outputs | 2 |
Product Type | DC-DC Regulated Single Output Power Supply |
Efficiency | 84% |
Mounting | Through Hole |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | 70°C |
Product Length | 2 in. |
Width | 1.5 in. |
Height | 0.387 in. |
Agency Approvals | UL, CUL, CE, EN, EAC |
Color | Black |
Type | Step Down |