*This product is subject to a tariff.
See detail in the cart.
$$ Lowest Prices on MEAN WELL $$
Web Exclusive# of units | Price |
---|---|
1+ | $14.32 |
5+ | $13.97 |
25+ | $13.75 |
Specification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 1.50 A |
Power Rating | 15 W |
Family | NSD15 |
Additional Output Voltages (VDC) | -5 VDC |
Input Voltage Range | 18 VDC to 72 VDC |
Input Voltage | 48 VDC |
Maximum Input Current | 0.4 A |
Output Connector Type | PC Pins |
Pins | 7 |
Number of Outputs | 2 |
Product Type | DC-DC Regulated Single Output Power Supply |
Efficiency | 80% |
Mounting | Through Hole |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | 70°C |
Length | 2 in. |
Width | 1.5 in. |
Height | 0.387 in. |
Agency Approvals | UL, CUL, CE, EN, EAC |
Color | Black |
Type | Step Down |