*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $15.52 |
5+ | $13.58 |
25+ | $13.41 |
Specification | Value |
---|---|
Output Voltage | 3.3 VDC |
Output Current | 3.75 A |
Power Rating | 12.37 W |
Family | NSD15 |
Input Voltage Range | 18 VDC to 72 VDC |
Input Voltage | 48 VDC |
Maximum Input Current | 0.4 A |
Output Connector Type | PC Pins |
Pins | 6 |
Number of Outputs | 1 |
Product Type | DC-DC Regulated Single Output Power Supply |
Efficiency | 77% |
Mounting | Through Hole |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | 70°C |
Length | 1.5 in. |
Width | 2 in. |
Height | 0.387 in. |
Agency Approvals | UL, CUL, CE, EN, EAC |
Color | Black |