Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Aluminum Electrolytic Capacitor 120uF 6v3

You may also like:
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
R1000B25-R R1000B25-R
10UF/25V 4X5-R 10UF/25V 4X5-R
UVR1H470MEA1TD UVR1H470MEA1TD

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2286383
  • Manufacturer: NIC Components
  • Manufacturer no.: NSP121M63D3TRF
  • HTS code: 8532220020
  • Web Exclusive
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.65
1000+ $0.49

Request a Large Quantity Quote

Aluminum Electrolytic Capacitor 120uF 6.3V

Features:

  • Capacitance: 120µF
  • Rated Voltage: 6.3V
  • Tolerance: ±20%
  • Mounting Type: Through Hole


Report a problem
Suggest a product
Specification Value
Capacitance (uF)120
Voltage (VDC)6.3
Tolerance (%)20
Size (mm)(Dia. x H x LS)7.3 x 4.3 x 2.8
ConstructionSMD
Max. Operating Temp. (°C)105
MountingSMD


Report a problem
Suggest a product