Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

General Purpose Relay SPDT (1 Form C) 12A 12VDC Coil Through Hole

You may also like:
JS1-12V-F JS1-12V-F
AZ2280-1C-12DE AZ2280-1C-12DE
HG4117/012-SH1S HG4117/012-SH1S
JSM1AE-12V-5 JSM1AE-12V-5
T9AP1D52-48-03 T9AP1D52-48-03
HSINDA 953-1C12DM-R HSINDA 953-1C12DM-R
Slashed Prices - Limited Quantity

$2.95 ea

93 ship on Feb. 21


  • Jameco Part no.: 2302383
  • Manufacturer: Major Brands
  • Manufacturer no.: NT73-2C-S12
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
250+ $1.95

Request a Large Quantity Quote

General Purpose Relay SPDT (1 Form C) 12A 12VDC Coil Through Hole

Specifications

  • Mounting Type: Through Hole
  • Coil Voltage: 12 VDC
  • Contact Form: SPDT (1 Form C)
  • Contact Rating (Current): 12 A @ 125 VAC; 6 A @ 250 VAC; 6 A @ 28 VDC
  • Termination Style: PC Pin
  • Seal Rating: Sealed - Full


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Coil Voltage (DC)12
Coil Resistance (ohms)320
Current Rating6 A
Termination5-Pin
Size (L" x W" x H")0.77 x 0.61 x 0.60


Report a problem
Suggest a product