Thermistor NTC K +/-10% 50k Ohm

You may also like:
NTC-103-R NTC-103-R
NTC-102-R NTC-102-R
NTC-502-R NTC-502-R
597-32BM07-104 597-32BM07-104
CL150 CL150
B59975-C120-A70 B59975-C120-A70

$0.55 ea

330 ship on Aug. 26


  • Jameco Part no.: 207002
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: NTC-503-R
  • Jameco Catalog
# of units Price
1+ $0.55
10+ $0.49
100+ $0.45

Request a Large Quantity Quote

Jameco carries a wide selection of Thermistor Resistance devices used in a variety of applications. These thermally sensitive resistors are able to exhibit changes in electrical resistance following temperature changes. Choose from positive temperature coefficient thermistors, negative coefficient thermistors, and more. Our stock of PTC thermistors feature a positive temperature coefficient - increasing resistance for increasing temperature, whereas our NTC thermistors decrease in electrical resistance.

Maximum Allowable Power @ 250°C: 0.55W

Features:
  • Resistance @ 25°C: 50kΩ (Allowable difference of 10%)
  • B constant (25/50°C > 10%): 4200
  • Temperature coefficient @ 25°C: -4.7%/°C
  • Thermal dissipation factor @ 250°C: 6.5mW/°C

Applications:
  • Temperature measurement
  • Temperature control
  • Temperature compensation
  • Power supply fan control
  • PCB temperature monitoring
For more about Transistors, click here.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product