Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

NTC Thermistor 4.7K Ohms 3% 3977K 500mW Radial Bead

You may also like:
NTC-103-R NTC-103-R
B57238S220M51 B57238S220M51
B57862S103F B57862S103F
B57235S509M B57235S509M
NTCLE203E3103HB0 NTCLE203E3103HB0
B57861S102J40 B57861S102J40
New Product

$0.69 ea

441 ship on Oct. 20
More Available – 0 days


  • Jameco Part no.: 2312583
  • Manufacturer: Vishay
  • Manufacturer no.: NTCLE100E3472HB0
  • HTS code: 8536100040
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.59
100+ $0.39
500+ $0.35
1000+ $0.29

Request a Large Quantity Quote

NTC Thermistor 4.7K Ohms 3% 3977K 500mW Radial Bead

Specifications

  • Resistance in Ohms @ 25°C: 4.7K
  • Resistance Tolerance: ±3%
  • B Value Tolerance: ±0.75%
  • B0/50: n/a
  • B25/50: n/a
  • B25/75: n/a
  • B25/85: 3977K
  • B25/100: n/a
  • Operating Temperature: -55°C to 125°C
  • Power - Max: 500 mW
  • Length - Lead Wire: 0.63" (16.00 mm)
  • Mounting Type: Through Hole
  • Package: Bead, 5.0 mm Dia x 4.0 mm W


Report a problem
Suggest a product
Specification Value
Product TypeNTC
Resistance (Ohms) @ 25C4700
Tolerance±3%
B Parameter3977 K
Power Rating500 mW
Package / CaseRadial
Body Diameter (mm)3


Report a problem
Suggest a product