NTC Thermistor 10K Ohms 3% 3977K 100mW Radial Bead

You may also like:
NTC-103-R NTC-103-R
Jameco Valuepro
NTC-102-R NTC-102-R
Jameco Valuepro
NTC-502-R NTC-502-R
Jameco Valuepro
AP03201 AP03201
Jameco Valuepro
NTC-503-R NTC-503-R
Jameco Valuepro
PTFL04BF471Q2N34B0 PTFL04BF471Q2N34B0
Murata

$0.79 ea

515 In Stock
More Available – 9 weeks


  • Jameco Part no.: 2312591
  • Manufacturer: Vishay
  • Manufacturer no.: NTCLE203E3103HB0
  • HTS code: 8536100040
  • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.59
100+ $0.45
500+ $0.39
1000+ $0.35

Request a Large Quantity Quote

NTC Thermistor 10K Ohms 3% 3977K 100mW Radial Bead

Specifications

  • Resistance in Ohms @ 25°C: 10K
  • Resistance Tolerance: ±3%
  • B Value Tolerance: ±0.75%
  • B0/50: n/a
  • B25/50: n/a
  • B25/75: n/a
  • B25/85: 3977K
  • B25/100: n/a
  • Operating Temperature: -40°C to 125°C
  • Power - Max: 100 mW
  • Length - Lead Wire: 1.58" (40.00 mm)
  • Mounting Type: Through Hole
  • Package: Bead, 3.6 mm Dia x 3.0 mm W (max.)


Report a problem
Suggest a product
Specification Value
Product TypeNTC
Resistance10000 Ohm
Tolerance0.03
B Parameter3977 K
Power Rating100 mW
PackageRadial
Body Diameter3mm


Report a problem
Suggest a product