Transistor NTE123AP General Purpose Audio Amplifier NPN TO-92

You may also like:
2N3904 BULK 2N3904 BULK
Major Brands
2N2222A 2N2222A
Major Brands
2N3906TA 2N3906TA
Major Brands
2N3904TA(R) 2N3904TA(R)
Fairchild Semiconductor
BC547B BC547B
Major Brands
2N3906BU 2N3906BU
Major Brands

$0.89 ea

51 In Stock
More Available – 3 weeks


  • Jameco Part no.: 260558
  • Manufacturer: Kester
  • Manufacturer no.: NTE123AP-2N4401
  • HTS code: 8541210080
  • Web Exclusive
# of units Price
1+ $0.89
10+ $0.79
100+ $0.69
500+ $0.59

Request a Large Quantity Quote

AUDIO AMPLIFIER, SWITCH SILICON NPN TRANSISTOR

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageTO-92-3
Transistor PolarityNPN
Maximum Collector Emitter Voltage40 V
Maximum Collector Base Voltage60 V
Minimum DC Current Gain500 @ 600mA
Power Dissipation625mW
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage0.75 @ 50mA @ 500mA
Number of Elements per Chip1
Output Power350mW
CategoryBipolar Small Signal
Maximum Emitter Base Voltage6V
Maximum Base Emitter Saturation Voltage1.2V @[email protected]
Maximum Operating Frequency250MHz
Maximum Collector Current0.6A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pins3
FamilyNTE123
Width4.20 mm
Height5.33 mm
Length5.20 mm
Product TypeGP BJT


Report a problem
Suggest a product