Toggle navigation
Jameco Electronics
Customer Care 1-800-831-4242
|
Cart (0)
800-831-4242
Cart (0)
Product Search:
Search
Log In/Register
Track Orders
Cart
0
Serving our customers since 1974
Customer Care 1-800-831-4242
Products
Categories
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
Product Mall
Manufacturer Listing
Mean Well Store
Kit Mall
Product Centers
Power Resource Center
Energy Efficiency White Paper
Power Factor Correction
Low Profile Power Supplies
Component Center
Gift Center
Jameco Robot Store
Order online, by phone or fax.
Contact Us »
MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
Order online, by phone or fax.
Contact Us »
Ordering
Tools
Quick Order
Quote Request
Track Orders
Request an Invoice
My Account
Digital Catalog
Info
How to Order
Payment Options
Ordering Issues
International Ordering
Corporate Accounts
Shipping Schedule & Rates
Return Policy
Jameco Warranty
Forms
Credit Application [PDF]
Mail/Fax Order [PDF]
California Resale Certificate [PDF]
Multi-Juris Resale Certificate [PDF]
RMA Request
Order online, by phone or fax.
Contact Us »
Quote Request
Request a Quote
Corporate Accounts
Sales Team
Order online, by phone or fax.
Contact Us »
Workshop
Projects
Forrest Favorites
My Story
Jameco Builds
Videos
Jameco Favorites
Puzzlers
Forrest Puzzlers
Jameco Challenges
Product Review
Product Review
How it works
Learning Center
Tech Tips
Electronic Lessons
Circuit Notes
Resources
Education Center
Jameco @ Work
Roll Call
In The News
Order online, by phone or fax.
Contact Us »
Track Orders
Shopping Cart
Log in
Contact Us
Home
ICs & Semiconductors
Diodes & Rectifiers
Diodes, Ultrafast
Diode NTE598 Ultra Fast Silicon Rectifier 600V 8A TO-220
View larger image
Jameco Part no.:
2222563
Manufacturer:
NTE Electronics
Manufacturer p/n:
NTE598
HTS code:
8541100080
Data Sheet (current)
[18 KB ]
You may also like:
1N4001
Major Brands
1N4004
Major Brands
1N4007
Major Brands
1N4002
Major Brands
1N5817
Major Brands
MR851G
On Semiconductor
Clearance
$2.25
ea
10% discount applied in cart
37 In Stock
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$2.25
10+
$1.95
100+
$1.75
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2222563
Manufacturer:
NTE Electronics
Manufacturer no.:
NTE598
HTS code:
8541100080
Data Sheet (current)
[18 KB ]
Web Exclusive
# of units
Price
1+
$2.25
10+
$1.95
100+
$1.75
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
600V 8A Ultra Fast Silicon Rectifier Diode TO220
The NTE598 is a silicon rectifier in a 2–Lead TO220 type package designed for use in switching power supplies, inverters and as freewheeling diodes.
Features
Ultrafast 50ns Recovery Time
175°C Operating Junction Temperature
Popular TO220 Package
Epoxy meets UL94, VO @ 1/8"
Low Forward Voltage
Low Leakage Current
High Temperature Glass Passivated Junction
Specifications
Repetitive Reverse Voltage Vrrm Max: 600V
Forward Current If(AV): 8A
Diode Configuration: Single
Forward Voltage VF Max: 1.5V
Reverse Recovery Time trr Max: 60ns
Forward Surge Current Ifsm Max: 100A
Operating Temperature Max: 175°C
Diode Case Style: TO-220
No. of Pins: 2 Pin
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Application
Ultrafast
Package
TO-220
Repetitive Peak Reverse Voltage
600 V
Average Rectified Output Current
8A
Maximum Forward Voltage
1.5 V
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
Shop By Category
Category
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE - Additional Savings
×
Diode NTE598 Ultra Fast Silicon Rectifier 600V 8A TO-220
Image is representative only