TTL Dual J-K Flip-Flop with Preset and Clear DIP-16

You may also like:
74LS76 74LS76
Major Brands
74LS04 74LS04
Major Brands
74LS08 74LS08
Major Brands
74LS32 74LS32
Major Brands
74LS00 74LS00
Major Brands
74LS86 74LS86
Major Brands
74LS138 74LS138
Major Brands

$6.95 ea

167 In Stock
More Available – 7 weeks


  • Jameco Part no.: 275320
  • Manufacturer: NTE Electronics
  • Manufacturer no.: NTE74LS76A
  • HTS code: 8542310000
    • Electronics Parts Locator

TTL Dual J-K Flip-Flop with Preset and Clear DIP-16

The NTE74LS76A is a dual J-K flip−flop in a 16-lead plastic DIP type package that contains two independent negative-edge-triggered flip-flops. The J and K inputs must be stable one setup time prior to the high-to-low clock transitions for predictable operation. The preset and clear are asynchronous active low inputs.

Specifications

  • Function: Set(Preset) and Reset
  • Type: JK Type
  • Output Type: Differential
  • Number of Elements: 2
  • Number of Bits per Element: 1
  • Clock Frequency: 45 MHz
  • Max Propagation Delay @ V, Max CL: 20 ns @ 5 V, 15 pF
  • Trigger Type: Negative Edge
  • Current - Output High, Low: 400 µA, 8 mA
  • Voltage - Supply: 4.75 V to 5.25 V
  • Current - Quiescent (Iq): 4 mA
  • Operating Temperature: 0°C to 70°C (TA)
  • Mounting Type: Through Hole
  • Package: 16-DIP (0.300", 7.62mm)


Report a problem
Suggest a product
Specification Value
PackageDIP-16


Report a problem
Suggest a product