Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Standard Voltage Regulator 5V 100mA TO-92

You may also like:
7805T 7805T
LM317T LM317T
LM7805CT LM7805CT
7812T 7812T
78L05 78L05
7809T 7809T

$0.89 ea

197 ship on Sep. 28
More Available – 7 days


  • Jameco Part no.: 275709
  • Manufacturer: NTE Electronics
  • Manufacturer no.: NTE977
    • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.79
100+ $0.69

Request a Large Quantity Quote

Standard Voltage Regulator 5V 100mA TO-92

Specifications

  • Line Regulation: 75 mV
  • Load Regulation: 60 mV
  • Maximum Input Voltage: 30 V
  • Maximum Quiescent Current: 5 mA
  • Minimum Input Voltage: 7 V
  • Mounting: Through Hole
  • Accuracy: ±5 %
  • Dimension: 5.2(Max) x 4.2(Max) x 5.33(Max) mm
  • Number of Outputs: 1
  • Operating Temperature: 0 to 70 °C
  • Output Type: Fixed
  • Packaging: N/A
  • Pin Count: 3
  • Polarity: Positive
  • Supplier Package: TO-92


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-92
Voltage Output (V)(Min/Fixed)5
Current Output (A)0.1
Output TypeFixed


Report a problem
Suggest a product